Eaton xComfort Distribution Board for use with xComfort KLV Series

Subtotal (1 unit)*

£2,419.82

(exc. VAT)

£2,903.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,419.82

*price indicative

RS Stock No.:
248-966
Mfr. Part No.:
189575 KLV-36UPP-F-2PXF-16PLI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Distribution Board

For Use With

xComfort KLV Series

Range

xComfort

Series

KLV

COO (Country of Origin):
CZ
The Eaton xComfort KLV distribution board is designed to meet the demands of modern electrical systems, combining functionality with a sleek and compact appearance. This flush-mounted distribution board not only provides power distribution but also ensures safety and compliance with the latest industry standards. With its robust sheet steel door finished in white, it is tailored for both indoor installations, making it an ideal choice for residential and commercial applications. The design incorporates advanced features such as dual RCD protection and is pre-wired for easy installation, ensuring that electricians can achieve efficiency without compromising on quality. The board supports a variety of configurations, providing ample capacity for electrical circuits while maintaining protection against electric shock and environmental factors. This versatile unit truly embodies reliability and performance in electrical distribution.

Compact design allows for easy integration into various spaces
Constructed with durable materials for long-lasting performance
Equipped with dual RCDs for enhanced safety and protection
Supports a wide array of configurations to meet diverse needs
Flush mounting provides a neat and professional finish
Designed to fulfil high compliance and certification standards
Integrated spirit level aids in precise installation
Meets stringent temperature rise and electromagnetic compatibility requirements

Related links