Eaton xComfort Distribution Board for use with xComfort KLV Series
- RS Stock No.:
- 248-957
- Mfr. Part No.:
- 188253 KLV-36HWP-F-2PXF-16PLI
- Brand:
- Eaton
Subtotal (1 unit)*
£2,470.84
(exc. VAT)
£2,965.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,470.84 |
*price indicative
- RS Stock No.:
- 248-957
- Mfr. Part No.:
- 188253 KLV-36HWP-F-2PXF-16PLI
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Distribution Board | |
| Range | xComfort | |
| For Use With | xComfort KLV Series | |
| Series | KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Distribution Board | ||
Range xComfort | ||
For Use With xComfort KLV Series | ||
Series KLV | ||
- COO (Country of Origin):
- CZ
The Eaton assembled hollow-wall compact distribution board offers a seamless and efficient solution for electrical installations. Designed to meet the demands of modern indoor applications, this distribution board features a flush sheet steel door, ensuring a sleek and robust exterior. With a thoughtfully engineered layout comprising three rows and ample spaces for modular components, it accommodates a variety of electrical configurations. It includes both PXF residual current circuit-breakers and miniature circuit-breakers to enhance protection, making it a reliable choice for sensitive environments. This installation board not only complies with stringent international standards but also showcases innovative features, such as a rugged door cam lock and a slim frame design, all aimed at simplifying both installation and maintenance. Ideal for both residential and commercial settings, this distribution board elevates functionality while ensuring safety and ease of use.
Engineered with a robust plastic enclosure combined with a sheet steel door for enhanced durability
Designed for flush-mounting, optimising space without compromising on functionality
Incorporates a compact design with three rows, facilitating diverse electrical configurations
Features a sealing mechanism for the door to enhance security and protect internal components
Offers a slim door frame design, ensuring an aesthetically pleasing installation
Utilises KSK plug-in terminal technology for simplified wiring, which enhances installation efficiency
Provides built-in depth adjustment, allowing greater flexibility during installation
Equipped with comprehensive installation instructions for straightforward setup
Designed for flush-mounting, optimising space without compromising on functionality
Incorporates a compact design with three rows, facilitating diverse electrical configurations
Features a sealing mechanism for the door to enhance security and protect internal components
Offers a slim door frame design, ensuring an aesthetically pleasing installation
Utilises KSK plug-in terminal technology for simplified wiring, which enhances installation efficiency
Provides built-in depth adjustment, allowing greater flexibility during installation
Equipped with comprehensive installation instructions for straightforward setup
Related links
- Eaton xComfort Distribution Board for use with xComfort KLV Series
- Eaton xComfort KLV Distribution Board Enclosure
- KLV 3 Phase Distribution Board 32 A
- Eaton xComfort KLV Series Replacement Door 296mm W, 11mm D for Use with KLV Distribution Board
- Eaton xComfort KLV Distribution Board
- Eaton xComfort Distribution Board
- Eaton xComfort KLV Distribution Board Enclosure, 2 Way
- Eaton xComfort Distribution Board, 2 Way


