Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2, NZM2

Subtotal (1 unit)*

£103.74

(exc. VAT)

£124.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.74

*price indicative

RS Stock No.:
248-660
Mfr. Part No.:
100680 NZM2-XTVDVR-0-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Door Coupling Handle

For Use With

N(S)2, NZM2

Range

Eaton Moeller NZM

Series

NZM2

COO (Country of Origin):
DE
The Eaton NZM series door coupling rotary handle is a versatile and reliable accessory designed for use with Eaton's Moeller range of circuit breakers. Engineered for easy operation through closed control panel doors, this product combines functionality with user safety. Crafted with a striking red-yellow colour scheme, the handle not only facilitates emergency switching off but also ensures a clear visual signal for immediate access. Equipped with a robust locking mechanism, it allows up to three padlocks, significantly enhancing operational security. Whether used in industrial or commercial settings, the NZM door coupling rotary handle is designed to meet rigorous compliance standards, assuring users of its quality and reliability in critical applications.

Provides a means for emergency power isolation
Lockable to enhance safety and security during operation
Compatible with various NZM circuit breakers for seamless integration
Designed for easy installation and straightforward usage
Resistant to corrosion and UV radiation, ensuring longevity
Features a degree of protection rated at IP66, safeguarding against water and dust ingress
Incorporates a door interlock mechanism to prevent unwanted access when the switch is in the OFF position
Includes complete rotary drive and coupling parts for comprehensive functionality

Related links