Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4, NZM4
- RS Stock No.:
- 247-080
- Mfr. Part No.:
- 100682 NZM4-XTVDVR-0-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£278.91
(exc. VAT)
£334.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.91 |
*price indicative
- RS Stock No.:
- 247-080
- Mfr. Part No.:
- 100682 NZM4-XTVDVR-0-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Coupling Handle | |
| For Use With | N(S)4, NZM4 | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
For Use With N(S)4, NZM4 | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton moeller series NZM door coupling rotary handle is engineered for outstanding performance in controlling molded case circuit breakers. Tailored specifically for the NZM4 model, this accessory delivers robust functionality with a striking red-yellow colour scheme that enhances visibility and facilitates emergency disconnections. Featuring a compact design, it allows operation through closed control panel doors while maintaining compliance with stringent safety standards. The handle prioritises user convenience and operational reliability, making it an indispensable component for modern electrical installations, ensuring that safety remains paramount even in critical situations. The comprehensive build includes rotary drive and coupling parts, ensuring ease of installation and compatibility with various applications, whether for power circuit breakers or emergency stop mechanisms, highlighting Eaton's commitment to quality and innovative engineering.
Designed for seamless integration with the NZM4 series
Emergency-disconnect functionality enhances safety in critical conditions
Compact form factor allows installation in tight spaces with ease
User-friendly operation through closed doors optimises accessibility
Robust construction ensures long-lasting durability under demanding conditions
Red-yellow colour scheme improves identification during emergencies
Lockable mechanism allows secure operation with up to three padlocks
IP66 rated to withstand harsh environmental elements ensuring reliability
Emergency-disconnect functionality enhances safety in critical conditions
Compact form factor allows installation in tight spaces with ease
User-friendly operation through closed doors optimises accessibility
Robust construction ensures long-lasting durability under demanding conditions
Red-yellow colour scheme improves identification during emergencies
Lockable mechanism allows secure operation with up to three padlocks
IP66 rated to withstand harsh environmental elements ensuring reliability
Related links
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4, NZM4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2, NZM2
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3, NZM3
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton Moeller NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)


