Eaton Connector Link

Subtotal (1 pack of 100 units)*

£13.00

(exc. VAT)

£15.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£13.00£0.13

*price indicative

RS Stock No.:
248-183
Mfr. Part No.:
052785 BT480
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Connector Link

Series

Eaton Moeller Series

COO (Country of Origin):
NL
The Eaton Moeller series paralleling link, expertly designed for optimal performance in parallel connections. With a robust structural integrity, this accessory ensures a reliable interface between contacts, making it ideal for various applications. The innovative design prioritises ease of installation and operational efficiency, contributing to enhanced system stability. This product complies with stringent standards, reflecting its emphasis on safety and reliability, essential for protecting sensitive electrical components. Built to accommodate a diverse range of environmental conditions, it seamlessly fits into modern electrical installations.

Accessory type ensures compatibility with standard contact configurations
Designed to support efficient parallel connections for improved performance
Lightweight construction allows for straightforward handling and installation
Meets product standards for thermal stability to ensure long-lasting operation
Product features corrosion resistance for improved durability in demanding conditions
Accommodates ambient temperatures from -25 °C to 50 °C for versatile use
Designed with insulation materials that withstand normal heat exposure

Related links