Eaton xComfort Distribution Board for use with xComfort KLV Series
- RS Stock No.:
- 246-835
- Mfr. Part No.:
- 191062 KLV-48HWP-F-2AFDD-1PXF-10PLI-1IS
- Brand:
- Eaton
Subtotal (1 unit)*
£3,664.97
(exc. VAT)
£4,397.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,664.97 |
*price indicative
- RS Stock No.:
- 246-835
- Mfr. Part No.:
- 191062 KLV-48HWP-F-2AFDD-1PXF-10PLI-1IS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Distribution Board | |
| For Use With | xComfort KLV Series | |
| Range | xComfort | |
| Series | KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Distribution Board | ||
For Use With xComfort KLV Series | ||
Range xComfort | ||
Series KLV | ||
- COO (Country of Origin):
- CZ
The Eaton compact distribution board stands as a pinnacle of modern electrical design, offering efficient and reliable performance for indoor installations. Engineered for versatility, the unit features a hollow-wall mounting design that seamlessly integrates into a variety of settings. Equipped with robust safety features, it ensures compliance with stringent industry standards, providing peace of mind alongside top-tier functionality. The distribution board is not only built for durability with its IP30 protection rating, but it also includes a sleek white finish that complements any interior. Additionally, its thoughtfully designed configuration supports various circuit breakers, making it ideal for tailored electrical solutions. With an emphasis on ease of installation and maintenance, this model enhances both the user experience and operational efficiency.
Perfectly designed for indoor applications with a sleek aesthetic
Complies with RoHS directives, ensuring environmental responsibility
Features a durable plastic enclosure, enhancing longevity
Offers flexibility in wiring with various terminal options available
Facilitates efficient heat dissipation, supporting optimal performance
Includes multiple circuit breakers for enhanced safety
Features a high impact resistance rating, ensuring product durability
Engineered for straightforward installation, saving time and effort
Complies with RoHS directives, ensuring environmental responsibility
Features a durable plastic enclosure, enhancing longevity
Offers flexibility in wiring with various terminal options available
Facilitates efficient heat dissipation, supporting optimal performance
Includes multiple circuit breakers for enhanced safety
Features a high impact resistance rating, ensuring product durability
Engineered for straightforward installation, saving time and effort
Related links
- Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort Distribution Board for use with xComfort KLV Series
- Eaton xComfort KLV Series Replacement Door 296mm W, 11mm D for Use with KLV Distribution Board
- Eaton xComfort KLV Series Support Frame 360mm W, 32mm D For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W, 32mm D For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Replacement Door 296mm W, 11mm D for Use with KLV Distribution Board
- Eaton xComfort KLV Series Accessory Kit for Use with KLV Accessories, 120 x 1178 x 355mm
- Eaton xComfort KLV Series Ventilated Door 296mm W KLV Multimedia, Spare


