Eaton Eaton xEnergy Light Busbar Support for use with Distribution Board Feeder System
- RS Stock No.:
- 244-771
- Mfr. Part No.:
- 138268 KSX-34P-EXT
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
£240.38
(exc. VAT)
£288.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £240.38 | £120.19 |
*price indicative
- RS Stock No.:
- 244-771
- Mfr. Part No.:
- 138268 KSX-34P-EXT
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| For Use With | Distribution Board Feeder System | |
| Range | Eaton xEnergy Light | |
| Series | KSX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
For Use With Distribution Board Feeder System | ||
Range Eaton xEnergy Light | ||
Series KSX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton busbar support is designed specifically for outdoor applications, offering universal compatibility within the KSX system for distribution feeder units. Engineered for enhanced performance in xEnergy type-tested power distribution systems, it comes complete with necessary fixing brackets, screws, and retaining covers. Its robust design ensures short-circuit strength of 110 kA, making it suitable for demanding environments. This product is ideal for installation in switchboards, facilitating ease of use and reliability while contributing to efficient power distribution.
Optimised for outdoor usage, ensuring durability in challenging weather conditions
Integrated fixing brackets provide secure installation and facilitate straightforward setup
Short-circuit strength of 110 kA ensures safety and reliability under fault conditions
Compatible with both triple and double T profiles, enhancing flexibility in various installations
Supports three-pole and four-pole configurations for versatile application options
Designed specifically for use in xEnergy type-tested systems to meet rigorous industry standards
Integrated fixing brackets provide secure installation and facilitate straightforward setup
Short-circuit strength of 110 kA ensures safety and reliability under fault conditions
Compatible with both triple and double T profiles, enhancing flexibility in various installations
Supports three-pole and four-pole configurations for versatile application options
Designed specifically for use in xEnergy type-tested systems to meet rigorous industry standards
Related links
- Eaton Busbar Support, xEnergy Light Series
- Eaton xEnergy Light Wall Box
- Eaton xEnergy Light Series Metal Strip, 350 x 80 x 30mm
- Eaton xEnergy Light Series Steel Plinth Kit, 110 x 230 x 855mm
- Eaton xEnergy Light Series Steel Plinth Kit, 561 x 80 x 200mm
- Eaton xEnergy Light Series Steel Plinth Kit, 425 x 300 x 210mm
- Eaton xEnergy Light Series Steel Section Wide Door 425mm W 400mm L for Use with LV Systems Low
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 250x375x150mm


