Eaton Eaton xEffect Conversion Kit for use with K4X185
- RS Stock No.:
- 241-058
- Mfr. Part No.:
- 034515 D-K4X185
- Brand:
- Eaton
Subtotal (1 unit)*
£79.17
(exc. VAT)
£95.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.17 |
*price indicative
- RS Stock No.:
- 241-058
- Mfr. Part No.:
- 034515 D-K4X185
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Conversion Kit | |
| For Use With | K4X185 | |
| Range | Eaton xEffect | |
| Series | xEffect K-Type | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Conversion Kit | ||
For Use With K4X185 | ||
Range Eaton xEffect | ||
Series xEffect K-Type | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosures are designed to enhance the functionality of your switch and control gear systems. This conversion kit allows a seamless transition from flat strip terminals to robust cable terminals, ensuring reliability in various electrical applications. With a compact design and high-quality manufacturing, this enclosure caters to both performance and safety, making it ideal for various industrial settings. The product is engineered for ease of use, offering installation that complies with RoHS standards without compromising on structural integrity. This enclosure serves as a versatile accessory, perfectly suited for terminals rated 160 A to 1000 A, ensuring that you can trust its capabilities across a spectrum of electrical requirements.
Provides a secure conversion from flat strip to cable terminals
Compact design enhances space efficiency in installation
Manufactured to comply with stringent RoHS standards
Versatile compatibility with terminals rated between 160 A and 1000 A
Engineered for reliability in industrial electrical applications
Facilitates easy installation and maintenance
Designed to withstand demanding environments
Compact design enhances space efficiency in installation
Manufactured to comply with stringent RoHS standards
Versatile compatibility with terminals rated between 160 A and 1000 A
Engineered for reliability in industrial electrical applications
Facilitates easy installation and maintenance
Designed to withstand demanding environments
Related links
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K4X185/3 K4X185/5, 70 x 416 x 140mm
- Eaton Eaton xEffect Conversion Kit for use with K3X240
- Eaton Eaton xEffect Conversion Kit for use with K95
- Eaton Eaton xEffect Conversion Kit for use with K3X185
- Eaton Eaton xEffect Conversion Kit for use with K2X240
- Eaton Eaton xEffect Conversion Kit for use with K150
- Eaton xEffect Series Conversion Kit for Use with K3X240/K4X185, 50 x 50 x 50mm
- Eaton xEffect Series Conversion Kit for Use with K2X240, 50 x 50 x 50mm


