Eaton Eaton xEffect Conversion Kit for use with K95
- RS Stock No.:
- 235-356
- Mfr. Part No.:
- 020277 D-K95
- Brand:
- Eaton
Subtotal (1 unit)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.66 |
*price indicative
- RS Stock No.:
- 235-356
- Mfr. Part No.:
- 020277 D-K95
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Conversion Kit | |
| Range | Eaton xEffect | |
| For Use With | K95 | |
| Series | xEffect K-Type | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Conversion Kit | ||
Range Eaton xEffect | ||
For Use With K95 | ||
Series xEffect K-Type | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosures for Switch- and Control gear provide a versatile solution for converting standard flat strip terminals into modern cable terminals. Designed with meticulous attention to detail, this product ensures seamless integration within various applications, allowing for efficient wiring configurations. Its robust construction guarantees compliance with stringent industry standards, making it ideal for both residential and commercial installations. The quick and easy installation process is complemented by a compact design, suitable for confined spaces. This product embodies the perfect blend of functionality and reliability needed for enhanced electrical connectivity, enabling effortless transitions between terminal types without compromising performance.
Facilitates the conversion of flat strip terminals to cable terminals
Compact dimensions that make it suitable for restricted spaces
Compliant with RoHS regulations for environmentally friendly operation
Lightweight design enhances ease of installation and handling
Built to support rated uninterrupted currents of up to 160 A
Designed specifically for use with Eaton's comprehensive range of terminals
Offers significant versatility for both new installations and retrofits
Durable materials ensure long-lasting performance in various environments
Compact dimensions that make it suitable for restricted spaces
Compliant with RoHS regulations for environmentally friendly operation
Lightweight design enhances ease of installation and handling
Built to support rated uninterrupted currents of up to 160 A
Designed specifically for use with Eaton's comprehensive range of terminals
Offers significant versatility for both new installations and retrofits
Durable materials ensure long-lasting performance in various environments
Related links
- Eaton Eaton xEffect Series Enclosure for Use with K95/3 K95/5, 50 x 115 x 161mm
- Eaton Eaton xEffect Conversion Kit for use with K3X240
- Eaton Eaton xEffect Conversion Kit for use with K3X185
- Eaton Eaton xEffect Conversion Kit for use with K4X185
- Eaton Eaton xEffect Conversion Kit for use with K2X240
- Eaton Eaton xEffect Conversion Kit for use with K150
- Eaton NAS Electronic Circuit Breaker 160A NAS, 4 channels
- Eaton NAS Electronic Circuit Breaker 125A NAS, 4 channels


