Eaton NZM Circuit Breaker for use with Circuit Breaker

Subtotal (1 unit)*

£2,454.93

(exc. VAT)

£2,945.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,454.93

*price indicative

RS Stock No.:
240-922
Mfr. Part No.:
191490 NZMN3-4-VX400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Circuit Breaker

For Use With

Circuit Breaker

Range

NZM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton circuit breaker is designed to deliver exceptional performance in a compact package. This advanced electronic circuit breaker is perfect for use in unearthed supply systems, providing reliable protection and easy integration into existing systems. With its robust 400A capacity and four-pole configuration, it efficiently manages power distribution while ensuring safety and compliance with international standards. The intuitive design features a screw terminal connection, making installation and maintenance straightforward. Its functionality is enhanced with a micro USB port, allowing direct settings and test functions, while the modular design accommodates various accessories for flexibility in installation. With a high short-circuit breaking capacity, this circuit breaker is an essential component for modern electrical systems, guaranteeing operational reliability under diverse conditions.

Provides electronic release for precise overload and short-circuit protection
Compatible with various accessories for customisation and enhanced functionality
Delivers r.m.s. value measurement for accurate performance monitoring
Features modular function groups for flexible mounting options
Complies with international IEC standards for safety and reliability
Offers IP66 protection with door coupling rotary handle for robust use
Incorporates thermal memory for improved operational consistency
Engineered to withstand extreme temperatures ranging from -25°C to 70°C
Designed for a maximum operational lifespan of 15,000 cycles, ensuring long-term reliability
Screw terminal design allows for easy and secure connections

Related links