Eaton NZM Circuit Breaker for use with Circuit Breaker
- RS Stock No.:
- 240-916
- Mfr. Part No.:
- 191393 NZMH3-4-VX630
- Brand:
- Eaton
Subtotal (1 unit)*
£3,726.19
(exc. VAT)
£4,471.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,726.19 |
*price indicative
- RS Stock No.:
- 240-916
- Mfr. Part No.:
- 191393 NZMH3-4-VX630
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Circuit Breaker | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Circuit Breaker | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 is a state-of-the-art molded case circuit breaker designed for robust performance in various industrial applications. With its electronically controlled release system, this device ensures high reliability and protection against short circuits and overloads. Engineered for efficiency, it can seamlessly manage a current rating of up to 630 A, making it an ideal choice for high-demand electrical systems. The innovative features, including its advanced thermal memory and USB configuration capability, allow for tailored settings to optimise system performance. Its construction meets stringent compliance standards, guaranteeing safety and functionality. Whether its safeguarding complex supply systems or ensuring operational continuity, this product exemplifies cutting-edge electrical protection technology tailored for modern requirements.
Provides enhanced protection in unearthed supply systems
Incorporates LSI overload protection for superior safety
Comes with a USB interface for easy configuration and testing
Designed for mounting in fixed built-in installations
Features a high degree of protection against environmental factors
Supports various terminal capacity options for flexible wiring
Delivers exceptional shock resistance, ensuring durability
Optimised for use in systems requiring selectivity and generator protection
Includes detailed installation instructions to assist customers
Offers high performance and reliability with minimal maintenance requirements
Incorporates LSI overload protection for superior safety
Comes with a USB interface for easy configuration and testing
Designed for mounting in fixed built-in installations
Features a high degree of protection against environmental factors
Supports various terminal capacity options for flexible wiring
Delivers exceptional shock resistance, ensuring durability
Optimised for use in systems requiring selectivity and generator protection
Includes detailed installation instructions to assist customers
Offers high performance and reliability with minimal maintenance requirements
Related links
- Eaton NZM Circuit Breaker for use with Circuit Breaker
- Eaton Breaking Capacity 9 kA, Withdrawable
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton NZM Jumper Link for use with N2-4-…-S1(-S15)-DC
- Eaton Breaking Capacity 9 kA, Withdrawable
- Eaton NZM Extension Terminal for use with Circuit Breaker
- Eaton NZM Modular Socket for use with Circuit Breaker
- Eaton NZM Electronic Circuit Breaker 320A NZM Fixed


