Eaton BCZ-CS-BO Terminal for use with Distribution Boards
- RS Stock No.:
- 240-639
- Mfr. Part No.:
- 103160 BCZ-CS-BO-KL4-T
- Brand:
- Eaton
Subtotal (1 unit)*
£2.39
(exc. VAT)
£2.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.39 |
*price indicative
- RS Stock No.:
- 240-639
- Mfr. Part No.:
- 103160 BCZ-CS-BO-KL4-T
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| Range | BCZ-CS-BO | |
| For Use With | Distribution Boards | |
| Series | xComfort BC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
Range BCZ-CS-BO | ||
For Use With Distribution Boards | ||
Series xComfort BC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xComfort BC LV systems Final Distribution Board is designed to meet the most demanding requirements of modern electrical systems. Crafted with a transparent terminal support cover set, this model combines functionality with innovative design, making it an excellent choice for efficient electrical distribution. Its compact dimensions and lightweight construction allow for easy installation and integration into a variety of setups. This distribution board not only adheres to rigorous safety standards but also offers comprehensive solutions for enclosure building. With a harmonious blend of aesthetics and practicality, this product ensures seamless operation while contributing to a safe and efficient electrical environment.
Engineered with RoHS conform standards for environmentally responsible usage
Constructed from durable plastic, ensuring longevity and reliability
Transparent cover design enhances visibility and ease of access
Lightweight configuration minimises installation challenges
Integrates seamlessly into various enclosure setups
Offers excellent compliance with global safety regulations
Constructed from durable plastic, ensuring longevity and reliability
Transparent cover design enhances visibility and ease of access
Lightweight configuration minimises installation challenges
Integrates seamlessly into various enclosure setups
Offers excellent compliance with global safety regulations
Related links
- Eaton BCZ-CS-BO Terminal for use with Distribution Boards
- Eaton Eaton Distribution Parts Plate
- Eaton Plastic Door Hinge for Use with BC, 150 x 30 x 100mm
- Eaton Eaton xComfort BC Plate
- Eaton BCZ-A Door for use with Distribution Boards
- Eaton BCZ-A Spare Parts for use with LV Systems
- Eaton BCZ-A Terminal for use with LV Systems
- Eaton Eaton Control Busbar 60 And 185mm Pitch


