Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 240-147
- Mfr. Part No.:
- 141873 XNNS-25X25
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£252.49
(exc. VAT)
£302.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £252.49 | £50.498 |
*price indicative
- RS Stock No.:
- 240-147
- Mfr. Part No.:
- 141873 XNNS-25X25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| For Use With | Busbar | |
| Range | Eaton xEnergy Main | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
For Use With Busbar | ||
Range Eaton xEnergy Main | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton busbar support is engineered for efficiency within the Eaton xEnergy Main LV switchgear line. Designed to accommodate a compact 25x25 mm form factor, it extends up to 1150 mm in length, ensuring optimal support for extensive electrical applications. The incorporation of robust plastic material not only renders it lightweight but also ensures excellent durability. Enabling versatile integration within diverse enclosures, this product adheres to the RoHS directives, reflecting a commitment to environmental standards. The conscious design along with precise dimensional attributes contributes to its comprehensive usability across many electrical systems, promising both reliability and enhanced performance for various industrial settings.
Lightweight construction promotes easier handling and installation
Robust plastic material enhances durability under varying operational conditions
Designed for seamless integration within standard dimensional enclosures
RoHS-compliant, reflecting strong environmental responsibility
Suitable for high utilisation in diverse industrial electrical systems
Aesthetic red colour aligns with standard electrical engineering protocols
Robust plastic material enhances durability under varying operational conditions
Designed for seamless integration within standard dimensional enclosures
RoHS-compliant, reflecting strong environmental responsibility
Suitable for high utilisation in diverse industrial electrical systems
Aesthetic red colour aligns with standard electrical engineering protocols
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key


