Schneider Electric MasterPact Connection Unit for use with MTZ1 06-16
- RS Stock No.:
- 212-066
- Mfr. Part No.:
- LV833727
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£216.31
(exc. VAT)
£259.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.31 |
*price indicative
- RS Stock No.:
- 212-066
- Mfr. Part No.:
- LV833727
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Unit | |
| Range | MasterPact | |
| For Use With | MTZ1 06-16 | |
| Series | LV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Unit | ||
Range MasterPact | ||
For Use With MTZ1 06-16 | ||
Series LV | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front Connection is designed for use with MasterPact MTZ1 circuit breakers, including various models which are 06-16 H1, H2, H3, 16 H2T, 06-10 L1, 06-16 HA and 06-12 HF. It allows for draw out mounting and provides easy front accessibility for electrical connections.
3 poles
Connection pitch is 70 mm
RoHS compliant
Connection pitch is 70 mm
RoHS compliant
Related links
- Schneider Electric MasterPact Connection Unit for use with MTZ1 06-16
- Schneider Electric MasterPact Connection Unit for use with MasterPact MTZ1 06-16 H1
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ1 06-10 L1 Masterpact MTZ1 16
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ1 06-10 H1 Masterpact MTZ1
- Schneider Electric MasterPact Connection Kit for use with Drawout Compact NS/NT
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MasterPact
- Schneider Electric MasterpacT Spare Parts for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPacT Chassis for use with Masterpact MTZ1
