Siemens SENTRON Withdrawable Unit for use with Circuit Breaker
- RS Stock No.:
- 157-789
- Mfr. Part No.:
- 3VA9213-0KD10
- Brand:
- Siemens
Subtotal (1 unit)*
£104.24
(exc. VAT)
£125.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.24 |
*price indicative
- RS Stock No.:
- 157-789
- Mfr. Part No.:
- 3VA9213-0KD10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Withdrawable Unit | |
| Range | SENTRON | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Withdrawable Unit | ||
Range SENTRON | ||
For Use With Circuit Breaker | ||
- COO (Country of Origin):
- CN
The Siemens withdrawable unit conversion kit is designed to enhance the functionality of MCCB accessories, specifically tailored for circuit breakers. This innovative product simplifies the process of maintenance and operation in electrical systems, ensuring reliability and efficiency.
Supports a variety of operational needs in electrical systems
Enhanced reliability ensures consistent performance in demanding environments
Designed to meet stringent safety and quality standards
Enhanced reliability ensures consistent performance in demanding environments
Designed to meet stringent safety and quality standards
Related links
- Siemens SENTRON Withdrawable Unit for use with Circuit Breaker
- Siemens SENTRON Signaling Switch for use with Plug-in And Withdrawable Units
- Siemens SENTRON Plug-In Terminal for use with Circuit Breaker
- SENTRON Adapter for use with Withdrawable Unit
- SENTRON Draw-Out Unit for use with 3VA63/64 Series
- SENTRON Draw-Out Unit for use with 3VA61/62 Series
- Siemens 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens SENTRON Long Rear Connection for use with 3VA1 250
