Siemens SENTRON Withdrawable Unit for use with Circuit Breaker
- RS Stock No.:
- 157-792
- Mfr. Part No.:
- 3VA9323-0KD10
- Brand:
- Siemens
Subtotal (1 unit)*
£271.32
(exc. VAT)
£325.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.32 |
*price indicative
- RS Stock No.:
- 157-792
- Mfr. Part No.:
- 3VA9323-0KD10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Withdrawable Unit | |
| Range | SENTRON | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Withdrawable Unit | ||
Range SENTRON | ||
For Use With Circuit Breaker | ||
- COO (Country of Origin):
- CN
The Siemens withdrawable unit conversion kit is designed for circuit breakers within the 3VA series. It is compatible with 3-pole circuit breakers from the series 3VA13/14 and 3VA23/24.
Designed for ease of installation and maintenance
Enhancing operational efficiency
Certified for safe operation in marine and shipping applications
Enhancing operational efficiency
Certified for safe operation in marine and shipping applications
Related links
- Siemens SENTRON Withdrawable Unit for use with Circuit Breaker
- Siemens SENTRON Plug-In Terminal for use with Circuit Breaker
- SENTRON Adapter for use with Withdrawable Unit
- Siemens SENTRON Signaling Switch for use with Plug-in And Withdrawable Units
- SENTRON Draw-Out Unit for use with 3VA61/62 Series
- SENTRON Draw-Out Unit for use with 3VA63/64 Series
- Siemens SENTRON Draw-Out Unit for use with 3VA1 400/630 and 3VA2 400/630
- Siemens 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
