Siemens SENTRON Motor Operator for use with 3VA52, 3VA61/62
- RS Stock No.:
- 152-453
- Mfr. Part No.:
- 3VA9277-0HA20
- Brand:
- Siemens
Subtotal (1 unit)*
£575.11
(exc. VAT)
£690.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £575.11 |
*price indicative
- RS Stock No.:
- 152-453
- Mfr. Part No.:
- 3VA9277-0HA20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Operator | |
| For Use With | 3VA52, 3VA61/62 | |
| Range | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Operator | ||
For Use With 3VA52, 3VA61/62 | ||
Range SENTRON | ||
- COO (Country of Origin):
- CZ
The Siemens motor operator is designed to provide reliable performance for both AC and DC applications, ensuring versatility and efficiency in various settings. With a robust design, it complements systems requiring precise control and quick actuation using a range of voltages. It is built to withstand a wide ambient temperature range, guaranteeing operation in harsh environments. This product stands out with its compact dimensions and user-friendly connection options, making installation straightforward. Ideal for industrial and commercial applications, it presents a well-rounded solution for demanding electrical systems, adhering to international standards for safety and performance.
Suitable for AC and DC voltage applications
Efficient make and break time optimises performance
High temperature tolerance enhances reliability
Accommodates various conductor cross-sections for flexibility
Meets international EMC certification for compliance
Efficient make and break time optimises performance
High temperature tolerance enhances reliability
Accommodates various conductor cross-sections for flexibility
Meets international EMC certification for compliance
Related links
- Siemens SENTRON Motor Operator for use with 3VA52, 3VA61/62
- Siemens SENTRON Motor Operator for use with 3VA1 250
- Siemens SENTRON Motor Operator for use with 3VA51
- Siemens SENTRON Motor Operator for use with 3VA53/54, 3VA63/64
- Siemens Sentron Motor Operator
- Siemens SENTRON for use with 3VA52, 3VA61/62 Series
- Siemens 3VA Series Operator Panel for Use with 3VA52, 3VA61/62
- Siemens SENTRON Motor
