Bosch 1 Piece Chrome Vanadium Steel Flat Chisel, 250 mm Length, 22 mm Blade Width

Subtotal (1 unit)*

£19.17

(exc. VAT)

£23.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.17

*price indicative

RS Stock No.:
673-228
Mfr. Part No.:
1600A02ZA5
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Blade Width

22mm

Product Type

Chisel

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

Flat

Length

250mm

RoHS Status: Exempt

The Bosch Flat Stone Chisel measuring 22 mm in width and 250 mm in length. It is designed for tasks such as removing tiles and chiselling stone, featuring a robust build and safety features. It features a heat-treated, hardened tip (54-58 HRC) for long service life and consistent performance.

Made of Durable chrome-vanadium steel

Ergonomic handle with a soft grip and an integrated hand protection guard to increase work safety and comfort

Ideal for removing kitchen tiles, creating grooves in walls, and other heavy-duty chiselling tasks

Package includes one flat stone chisel and a protection cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy