Phoenix Contact Steel Straight Chisel, 30mm Length, 0.75 mm Blade Width
- RS Stock No.:
- 495-014
- Mfr. Part No.:
- 5066557
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 495-014
- Mfr. Part No.:
- 5066557
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Blade Width | 0.75 mm | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Straight | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Blade Width 0.75 mm | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Chisel Type Straight | ||
Length 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Fully hard metal chisel is expertly crafted to deliver precision in any application. Designed for professionals, it boasts a single cutting edge that ensures meticulous slicing with a cutting width of 0.75 mm. Ideal for detailed work, the chisel is constructed from robust steel, providing durability and longevity. Measuring 30 mm in length and 3 mm in width, it is perfectly sized for intricate operations. This tool is particularly beneficial for users who demand high quality performance in their tasks.
Crafted from fully hard metal for enhanced durability
Precision engineered for meticulous cutting tasks
Lightweight design improves ease of use during prolonged applications
Single cutting edge optimises performance in fine detail work
Compact dimensions facilitate better control and manoeuvrability
Compatible with various professional and industrial uses
Meets environmental compliance standards for peace of mind
Precision engineered for meticulous cutting tasks
Lightweight design improves ease of use during prolonged applications
Single cutting edge optimises performance in fine detail work
Compact dimensions facilitate better control and manoeuvrability
Compatible with various professional and industrial uses
Meets environmental compliance standards for peace of mind
