Seeit, Universal Programmer for ard Logic, CPLD, EPLD, Firmware HUB, Memory Devices, Microcontrollers, SPLD, St

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2,125.82

(exc. VAT)

£2,550.98

(inc. VAT)

RS Stock No.:
772-3113
Mfr. Part No.:
SUPERPRO-5000
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

ard Logic, CPLD, EPLD, Firmware HUB, Memory Devices, Microcontrollers, SPLD, St

Interface

USB 2.0

SUPERPRO-5000, Universal Programmer for 80000 devices, with ZIF48 socket, Stand-Alone or on USB 2.0


Supported devices: EPROM, Paged EPROM, Parallel and Serial EEPROM, FPGA Configuration PROM, Flash Memory (NOR & NAND), BPROM, NVRAM, SPLD, CPLD, EPLD, Firmware HUB, Microcontrollers
Support 80000 devices 291 IC manufacturers
Support devices with Vcc from 1.2V to 5V
Extremely fast speed. P+V 64MB NOR Flash Memory in 11.3 seconds and 1GB NAND in 108 seconds
USB 2.0 interface
Stand-alone Feature: Supported, Compact Flash Card
Built with 144 universal pin-drivers. Universal adaptors are available for varies packages up to 144-pins. New device support will be easier
PC hosted mode and stand-alone mode. Under PC hosted mode the programmer is controlled by a PC via USB 2.0 (high speed) to program a chip. Under stand-alone mode the programmer is controlled via the 6-Key keypad and the 20 character by 4 line LCD display. A Compact Flash (CF) card is used to store the project files
User can operate multiple units to construct a con-current multi-programming system thank for the stand-alone mode
In-Circuit Serial Programming / In-System Programming (ICSP/ISP) programming capability available via ISP/ICP adaptor
Only IC manufacturer approved programming algorithms are used for high reliability. ±5% and ±10% Vcc verification enhances programming reliability
Advanced and powerful functions
Production mode start chip operation at the moment the chip is inserted in the socket properly
Project function simplifies processes such as device selection, file loading, device configuration setting, program option, and batch file setting into one touch step
Password can be set for project files and production volume control
Batch command combines device operations like program, verify, security into a single command at any sequence
Serial numbers generators are available as standard or customer-specific functions
Log file is useful for quality tracking
Over-current and over-voltage protection for safety of the chip and programmer hardware
Windows XP/Vista/Windows 7(32-bit and 64-bit) compatibility
Power Supply: AC adapter: AC input 90V to 250V, 50/60Hz, DC output 12V/2A
Dimensions: 301 x 252 x 145 mm
Weight: 2.8Kg

Kit Contents


Programmer with a DIP48 adaptor
AC/DC adapter
USB 2.0 cable
Software CD-ROM
User Manual
Compact-Flash card 512MB