50Ω STMicroelectronics Surface Mount Balun Transformer

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
917-2700
Mfr. Part No.:
BALF-NRG-01D3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Unbalance Impedance

50Ω

Balance Impedance

50Ω

Maximum Insertion Loss

-1.1dB

Mounting Type

Surface Mount

Pin Count

4

Dimensions

1.425 x 0.875 x 0.42mm

Height

0.42mm

Length

1.425mm

Width

0.875mm

Maximum Frequency

2.5GHz

Minimum Frequency

2400MHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Priced to Clear

Yes