50Ω STMicroelectronics Surface Mount Balun Transformer
- RS Stock No.:
- 829-6855
- Mfr. Part No.:
- BALF-2690-02D3
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-6855
- Mfr. Part No.:
- BALF-2690-02D3
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Unbalance Impedance | 50Ω | |
| Balance Impedance | 50Ω | |
| Maximum Insertion Loss | ±1.2dB | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 1.64mm | |
| Width | 0.94mm | |
| Maximum Frequency | 2.5GHz | |
| Minimum Frequency | 2400MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Unbalance Impedance 50Ω | ||
Balance Impedance 50Ω | ||
Maximum Insertion Loss ±1.2dB | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Length 1.64mm | ||
Width 0.94mm | ||
Maximum Frequency 2.5GHz | ||
Minimum Frequency 2400MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
