200Ω Wurth Elektronik Surface Mount Chip Balun
- RS Stock No.:
- 737-3190
- Mfr. Part No.:
- 748422245
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 737-3190
- Mfr. Part No.:
- 748422245
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Unbalance Impedance | 50Ω | |
| Balance Impedance | 200Ω | |
| Maximum Insertion Loss | 1dB | |
| Mounting Type | Surface Mount | |
| Dimensions | 2 x 1.25 x 0.95mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Maximum Frequency | 2.5GHz | |
| Minimum Frequency | 2400MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Voltage Ratio | 1.32 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Unbalance Impedance 50Ω | ||
Balance Impedance 200Ω | ||
Maximum Insertion Loss 1dB | ||
Mounting Type Surface Mount | ||
Dimensions 2 x 1.25 x 0.95mm | ||
Length 2mm | ||
Width 1.25mm | ||
Maximum Frequency 2.5GHz | ||
Minimum Frequency 2400MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Voltage Ratio 1.32 | ||

