75Ω TDK Surface Mount Balun Transformer
- RS Stock No.:
- 171-0806
- Mfr. Part No.:
- ATB2012E-75011M-T
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-0806
- Mfr. Part No.:
- ATB2012E-75011M-T
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Unbalance Impedance | 75Ω | |
| Balance Impedance | 75Ω | |
| Maximum Insertion Loss | 2dB | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Dimensions | 2 x 1.2 x 1mm | |
| Height | 1mm | |
| Length | 2mm | |
| Width | 1.2mm | |
| Maximum Frequency | 1.8GHz | |
| Minimum Frequency | 400MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Unbalance Impedance 75Ω | ||
Balance Impedance 75Ω | ||
Maximum Insertion Loss 2dB | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Dimensions 2 x 1.2 x 1mm | ||
Height 1mm | ||
Length 2mm | ||
Width 1.2mm | ||
Maximum Frequency 1.8GHz | ||
Minimum Frequency 400MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
