1:2 Surface Mount Balun Transformer, 50Ω
- RS Stock No.:
- 167-4913
- Mfr. Part No.:
- DXP18BN5014TL
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4913
- Mfr. Part No.:
- DXP18BN5014TL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Mounting Type | Surface Mount | |
| Dimensions | 1.6 x 0.8 x 0.45mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Mounting Type Surface Mount | ||
Dimensions 1.6 x 0.8 x 0.45mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
- COO (Country of Origin):
- JP
