50Ω STMicroelectronics Surface Mount Chip Balun
- RS Stock No.:
- 163-9734
- Mfr. Part No.:
- BALF-CC26-05D3
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 163-9734
- Mfr. Part No.:
- BALF-CC26-05D3
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Unbalance Impedance | 50Ω | |
| Balance Impedance | 50Ω | |
| Maximum Insertion Loss | 1.5dB | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Length | 1.485mm | |
| Maximum Frequency | 2.5GHz | |
| Minimum Frequency | 2400MHz | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Unbalance Impedance 50Ω | ||
Balance Impedance 50Ω | ||
Maximum Insertion Loss 1.5dB | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Length 1.485mm | ||
Maximum Frequency 2.5GHz | ||
Minimum Frequency 2400MHz | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Baluns use STs process integrating high-quality RF passive components on a single glass substrate. As well as balanced/unbalanced conversion, they can also integrate a matching network in a footprint smaller than 1 mm² for the complete function. ST's latest balun-the 1.2 mm² footprint BALF-NRG-02D3-is customized for our BlueNRG-1 and new BlueNRG-2 transceivers, reducing RF complexity and providing optimized link budget
STMicroelectronics' BALF-CC26-05D3 is an ultra-miniature balun, integrating both matching network and harmonics filter. Matching impedance has been customized for the TI CC26xx series 5x5 SimpleLink™ multistandard wireless MCU. The device uses STMicroelectronics' IPD technology on a non-conductive glass substrate, which optimizes RF performance
2.45 GHz balun with integrated matching network
Matching optimized for CC26 series 5x5 external differential
Low insertion loss
Low amplitude imbalance
Low phase imbalance
Coated Flip-Chip on glass
Small footprint < 1.5 mm²
Matching optimized for CC26 series 5x5 external differential
Low insertion loss
Low amplitude imbalance
Low phase imbalance
Coated Flip-Chip on glass
Small footprint < 1.5 mm²
