100Ω Wurth Elektronik Surface Mount Chip Balun

RS Stock No.:
163-7504
Mfr. Part No.:
748421551
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Unbalance Impedance

50Ω

Balance Impedance

100Ω

Maximum Insertion Loss

1dB

Mounting Type

Surface Mount

Pin Count

6

Dimensions

2 x 1.25 x 0.85mm

Height

0.85mm

Length

2mm

Width

1.25mm

Maximum Frequency

2.5GHz

Minimum Frequency

2400MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy