100Ω Wurth Elektronik Surface Mount Chip Balun
- RS Stock No.:
- 163-7501
- Mfr. Part No.:
- 748411245
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-7501
- Mfr. Part No.:
- 748411245
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Unbalance Impedance | 50Ω | |
| Balance Impedance | 100Ω | |
| Maximum Insertion Loss | 1.3dB | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Dimensions | 1.6 x 0.8 x 0.6mm | |
| Height | 0.6mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Maximum Frequency | 2.5GHz | |
| Minimum Frequency | 2400MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Unbalance Impedance 50Ω | ||
Balance Impedance 100Ω | ||
Maximum Insertion Loss 1.3dB | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Dimensions 1.6 x 0.8 x 0.6mm | ||
Height 0.6mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
Maximum Frequency 2.5GHz | ||
Minimum Frequency 2400MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW

