50Ω STMicroelectronics Surface Mount Chip Balun

Stock information currently inaccessible
RS Stock No.:
163-7353
Mfr. Part No.:
BALF-ATM-01E3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Unbalance Impedance

50Ω

Balance Impedance

50Ω

Maximum Insertion Loss

1.3dB

Mounting Type

Surface Mount

Pin Count

6

Dimensions

2.1 x 1.35 x 0.455mm

Height

0.455mm

Length

2.1mm

Width

1.35mm

Maximum Frequency

2.5GHz

Minimum Frequency

2400MHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Baluns use ST’s process integrating high-quality RF passive components on a single glass substrate. As well as balanced/unbalanced conversion, they can also integrate a matching network in a footprint smaller than 1 mm² for the complete function. ST's latest balun-the 1.2 mm² footprint BALF-NRG-02D3-is customized for our BlueNRG-1 and new BlueNRG-2 transceivers, reducing RF complexity and providing optimized link budget

The BALF-ATM-01E3 from STMicroelectronics is an integrated balun, which also integrates a matching network in a monolithic glass substrate. Matching impedance has been customized for the ATMEL chip. The device uses STMicroelectronics’ IPD technology on a non-conductive glass substrate to optimize RF performance

2.4 – 2.5 GHz balun with integrated matching network
Matching optimized for following chipsets: ATSAMR21E18
Low insertion loss
Low amplitude imbalance
Low phase imbalance
Coated CSP on glass bumpless
Small footprint 2.5 mm²

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy