Reliance Brass Double Non Return Valve, BSP 2in, 10 bar

Unavailable
RS will no longer stock this product.
RS Stock No.:
794-8384
Mfr. Part No.:
FLOW230910
Brand:
Reliance Water Controls
Find similar products by selecting one or more attributes.
Select all

Brand

Reliance Water Controls

Type

Double

Body Material

Brass

Maximum Working Pressure

10 bar

Thread Size

2in

Thread Standard

BSP

RoHS Status: Not Applicable

COO (Country of Origin):
CN