Reliance Brass Double Non Return Valve, BSP 1in, 10 bar
- RS Stock No.:
- 794-8378
- Mfr. Part No.:
- FLOW230907
- Brand:
- Reliance Water Controls
Stock information currently inaccessible
- RS Stock No.:
- 794-8378
- Mfr. Part No.:
- FLOW230907
- Brand:
- Reliance Water Controls
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reliance Water Controls | |
| Type | Double | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Thread Size | 1in | |
| Thread Standard | BSP | |
| Select all | ||
|---|---|---|
Brand Reliance Water Controls | ||
Type Double | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Thread Size 1in | ||
Thread Standard BSP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
