Reliance Brass Double Non Return Valve, BSP 28mm, 10 bar

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
794-8362
Mfr. Part No.:
FLOW230004
Brand:
Reliance Water Controls
Find similar products by selecting one or more attributes.
Select all

Brand

Reliance Water Controls

Type

Double

Body Material

Brass

Maximum Working Pressure

10 bar

Thread Size

28mm

Thread Standard

BSP

RoHS Status: Not Applicable

COO (Country of Origin):
CN