Georg Fischer PVC-U Single Check Valve 40mm, 16 bar
- RS Stock No.:
- 279-2379
- Mfr. Part No.:
- 161360405
- Brand:
- Georg Fischer
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 279-2379
- Mfr. Part No.:
- 161360405
- Brand:
- Georg Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Type | Single | |
| Body Material | PVC-U | |
| Maximum Working Pressure | 16 bar | |
| Thread Size | 40mm | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Type Single | ||
Body Material PVC-U | ||
Maximum Working Pressure 16 bar | ||
Thread Size 40mm | ||
- COO (Country of Origin):
- CH
