SMC Bronze 1/4 in, NPT Pneumatic Control Valve
- RS Stock No.:
- 646-229
- Mfr. Part No.:
- VND104DS-8A
- Brand:
- SMC
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 646-229
- Mfr. Part No.:
- VND104DS-8A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Control Valve | |
| Inlet Connection Type | 1/4 in | |
| Body Material | Bronze | |
| Inlet Thread Standard | NPT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Control Valve | ||
Inlet Connection Type 1/4 in | ||
Body Material Bronze | ||
Inlet Thread Standard NPT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Steam control valve from VN series is a combination of process valves that can be operated with pressure differential zero and comes with many variations. The VNA series is used for controlling pneumatic systems or air-hydro circuits. The VNB series controls various fluids. VNC is used for controlling the cutting oils and coolants used in machine tools. VNH is for controlling high pressure cutting oils and coolants used in machine tools, and the VND series is for steam control.
Process valve series VND
Air operated type
Stainless steel available
