SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve
- RS Stock No.:
- 426-044
- Mfr. Part No.:
- VNA301A-20A
- Brand:
- SMC
Subtotal (1 unit)*
£85.77
(exc. VAT)
£102.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.77 |
*price indicative
- RS Stock No.:
- 426-044
- Mfr. Part No.:
- VNA301A-20A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Inlet Connection Type | Threaded | |
| Body Material | Aluminium Alloy | |
| Outlet Port Size | 3/4 in | |
| Inlet Thread Standard | Rc | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Inlet Connection Type Threaded | ||
Body Material Aluminium Alloy | ||
Outlet Port Size 3/4 in | ||
Inlet Thread Standard Rc | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC VNA (Coil) is a process valve designed for various fluids including air, CO2, nitrogen, freon 11, 113, 114, hydraulic oil, hydraulic fluid, argon, and helium. The valve is tested with a pressure of 1.5 MPa.
Equivalent surface area 13 to 770 mm square
Room temperature -5 to 50°C No frost
Related links
- SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve
- SMC Aluminium Alloy Threaded Threaded Pneumatic Control Valve
- SMC Bronze Threaded, Rc Threaded Pneumatic Control Valve
- SMC Aluminium Threaded Threaded Pneumatic Control Valve
- SMC Bronze Threaded Threaded Pneumatic Control Valve
- SMC Polycarbonate Threaded Threaded Pneumatic Control Valve
- Bs Sprockets
- Beta Hex Keys
