SMC Bronze Threaded Threaded Pneumatic Control Valve
- RS Stock No.:
- 425-460
- Mfr. Part No.:
- VNB711A-50A-5DZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£291.75
(exc. VAT)
£350.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £291.75 |
*price indicative
- RS Stock No.:
- 425-460
- Mfr. Part No.:
- VNB711A-50A-5DZ-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Inlet Connection Type | Threaded | |
| Body Material | Bronze | |
| Outlet Port Size | 2 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Inlet Connection Type Threaded | ||
Body Material Bronze | ||
Outlet Port Size 2 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC VNB (Pneumatic Control) is a pneumatically operated process valve designed for flow control. It is part of the VNB series and is specifically made for controlling fluid flow in pneumatic systems.
Seal material NBR, FKM, EPR
