SolaHD 2kVA Chassis Mounting Transformer, 120V
- RS Stock No.:
- 891-3601
- Mfr. Part No.:
- HZ4X2000
- Brand:
- SolaHD
Stock information currently inaccessible
- RS Stock No.:
- 891-3601
- Mfr. Part No.:
- HZ4X2000
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Primary Voltage Rating | 240 V, 480V | |
| Secondary Voltage Rating | 120V | |
| Power Rating | 2kVA | |
| Mounting Type | Panel | |
| Width | 254mm | |
| Depth | 177.8mm | |
| Dimensions | 304.8 x 254 x 177.8mm | |
| Weight | 30.91kg | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Primary Voltage Rating 240 V, 480V | ||
Secondary Voltage Rating 120V | ||
Power Rating 2kVA | ||
Mounting Type Panel | ||
Width 254mm | ||
Depth 177.8mm | ||
Dimensions 304.8 x 254 x 177.8mm | ||
Weight 30.91kg | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- US
