SolaHD 7.5kVA Chassis Mounting Transformer, 120V

Stock information currently inaccessible
RS Stock No.:
891-3579
Mfr. Part No.:
HZ127500
Brand:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Primary Voltage Rating

240 V, 480V

Secondary Voltage Rating

120V

Power Rating

7.5kVA

Mounting Type

Panel

Width

14in

Depth

9mm

Dimensions

17 x 14 x 9in

Weight

173lb

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy