SolaHD 100VA Chassis Mounting Transformer, 24V ac

Stock information currently inaccessible
RS Stock No.:
891-3544
Mfr. Part No.:
E100D
Brand:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Primary Voltage Rating

240V ac, 480V ac

Secondary Voltage Rating

24V ac

Power Rating

100VA

Mounting Type

Panel

Width

3.39in

Depth

4.61in

Dimensions

2.96 x 3.39 x 4.61in

Weight

5lb

Maximum Operating Frequency

60Hz

COO (Country of Origin):
CN