SolaHD 200VA Chassis Mounting Transformer, 24V
- RS Stock No.:
- 890-8848
- Mfr. Part No.:
- E200E
- Brand:
- SolaHD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8848
- Mfr. Part No.:
- E200E
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Primary Voltage Rating | 120 V, 240V | |
| Secondary Voltage Rating | 24V | |
| Power Rating | 200VA | |
| Mounting Type | Panel | |
| Width | 4.5in | |
| Depth | 4.79in | |
| Dimensions | 3.89 x 4.5 x 4.79in | |
| Weight | 10lb | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Primary Voltage Rating 120 V, 240V | ||
Secondary Voltage Rating 24V | ||
Power Rating 200VA | ||
Mounting Type Panel | ||
Width 4.5in | ||
Depth 4.79in | ||
Dimensions 3.89 x 4.5 x 4.79in | ||
Weight 10lb | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- US
