SolaHD 350VA Chassis Mounting Transformer, 110 → 120V ac
- RS Stock No.:
- 890-8716
- Mfr. Part No.:
- E350W
- Brand:
- SolaHD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8716
- Mfr. Part No.:
- E350W
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Primary Voltage Rating | 220 → 480V ac | |
| Secondary Voltage Rating | 110 → 120V ac | |
| Power Rating | 350VA | |
| Mounting Type | Panel | |
| Width | 5.25in | |
| Depth | 5.07in | |
| Dimensions | 5.99 x 5.25 x 5.07in | |
| Weight | 15lb | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Primary Voltage Rating 220 → 480V ac | ||
Secondary Voltage Rating 110 → 120V ac | ||
Power Rating 350VA | ||
Mounting Type Panel | ||
Width 5.25in | ||
Depth 5.07in | ||
Dimensions 5.99 x 5.25 x 5.07in | ||
Weight 15lb | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- US
