SolaHD 50 (Continuous) VA, 93 (Instantaneous) VA Chassis Mounting Transformer, 110 → 120V ac
- RS Stock No.:
- 890-8703
- Mfr. Part No.:
- E050TF
- Brand:
- SolaHD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8703
- Mfr. Part No.:
- E050TF
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Primary Voltage Rating | 200 → 600V ac | |
| Secondary Voltage Rating | 110 → 120V ac | |
| Power Rating | 50 (Continuous) VA, 93 (Instantaneous) VA | |
| Mounting Type | Panel | |
| Width | 3.39in | |
| Depth | 4.36in | |
| Dimensions | 2.96 x 3.39 x 4.36in | |
| Weight | 4lb | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Primary Voltage Rating 200 → 600V ac | ||
Secondary Voltage Rating 110 → 120V ac | ||
Power Rating 50 (Continuous) VA, 93 (Instantaneous) VA | ||
Mounting Type Panel | ||
Width 3.39in | ||
Depth 4.36in | ||
Dimensions 2.96 x 3.39 x 4.36in | ||
Weight 4lb | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
