Sola 150 (Continuous) VA, 420 (Instantaneous) VA Chassis Mounting Transformer, 23 → 24V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-8643
Mfr. Part No.:
E150TE
Brand:
Sola
Find similar products by selecting one or more attributes.
Select all

Brand

Sola

Primary Voltage Rating

200 → 480V ac

Secondary Voltage Rating

23 → 24V ac

Power Rating

150 (Continuous) VA, 420 (Instantaneous) VA

Mounting Type

Panel

Width

4.5in

Depth

5.21in

Dimensions

3.89 x 4.5 x 5.21in

Weight

11lb

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy