SolaHD 110 (Instantaneous) VA, 50 (Continuous) VA Chassis Mounting Transformer, 110 → 240V ac

Stock information currently inaccessible
RS Stock No.:
890-8621
Mfr. Part No.:
E050TH
Brand:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Primary Voltage Rating

220 → 480V ac

Secondary Voltage Rating

110 → 240V ac

Power Rating

110 (Instantaneous) VA, 50 (Continuous) VA

Mounting Type

Panel

Width

3.39in

Depth

4.36in

Dimensions

2.96 x 3.39 x 4.36in

Weight

4lb

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy