SolaHD 150 (Continuous) VA, 390 (Instantaneous) VA Chassis Mounting Transformer, 110 → 120V ac
- RS Stock No.:
- 890-8615
- Mfr. Part No.:
- E150TF
- Brand:
- SolaHD
Subtotal (1 unit)*
£214.75
(exc. VAT)
£257.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £214.75 |
*price indicative
- RS Stock No.:
- 890-8615
- Mfr. Part No.:
- E150TF
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Primary Voltage Rating | 200 → 600V ac | |
| Secondary Voltage Rating | 110 → 120V ac | |
| Power Rating | 150 (Continuous) VA, 390 (Instantaneous) VA | |
| Mounting Type | Panel | |
| Width | 4.5in | |
| Depth | 5.21in | |
| Dimensions | 3.89 x 4.5 x 5.21in | |
| Weight | 11lb | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Primary Voltage Rating 200 → 600V ac | ||
Secondary Voltage Rating 110 → 120V ac | ||
Power Rating 150 (Continuous) VA, 390 (Instantaneous) VA | ||
Mounting Type Panel | ||
Width 4.5in | ||
Depth 5.21in | ||
Dimensions 3.89 x 4.5 x 5.21in | ||
Weight 11lb | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- TW
