Schneider Electric 320VA 2 Output Chassis Mounting Transformer, 115 → 230V ac
- RS Stock No.:
- 482-774
- Mfr. Part No.:
- ABT7PDU032G
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-774
- Mfr. Part No.:
- ABT7PDU032G
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Primary Voltage Rating | 230 → 400V | |
| Secondary Voltage Rating | 115 → 230V ac | |
| Power Rating | 320VA | |
| Number of Outputs | 2 | |
| Mounting Type | Chassis | |
| Length | 123mm | |
| Width | 160mm | |
| Depth | 153mm | |
| Dimensions | 123 x 160 x 153mm | |
| Weight | 7.1kg | |
| Minimum Operating Frequency | 47Hz | |
| Maximum Operating Frequency | 63Hz | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Primary Voltage Rating 230 → 400V | ||
Secondary Voltage Rating 115 → 230V ac | ||
Power Rating 320VA | ||
Number of Outputs 2 | ||
Mounting Type Chassis | ||
Length 123mm | ||
Width 160mm | ||
Depth 153mm | ||
Dimensions 123 x 160 x 153mm | ||
Weight 7.1kg | ||
Minimum Operating Frequency 47Hz | ||
Maximum Operating Frequency 63Hz | ||
Maximum Temperature +60°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- CZ
Approvals
CURus, ENEC
