Schneider Electric 250VA 2 Output Chassis Mounting Transformer, 115 → 230V ac

Image representative of range

Stock information currently inaccessible
RS Stock No.:
482-770
Mfr. Part No.:
ABT7PDU025G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V ac

Power Rating

250VA

Number of Outputs

2

Mounting Type

Chassis

Length

123mm

Width

142mm

Depth

153mm

Dimensions

123 x 142 x 153mm

Weight

5.6kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+60°C

COO (Country of Origin):
CZ

Approvals

CURus, ENEC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy