TE Connectivity, 47Ω 250W Aluminium Panel Mount Resistor TJT25047RJ ±5%
- RS Stock No.:
- 902-7824
- Mfr. Part No.:
- TJT25047RJ
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 902-7824
- Mfr. Part No.:
- TJT25047RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 47Ω | |
Power Rating | 250W | |
Series | TJT250 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Aluminium | |
Termination Style | Wire Lead | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +250°C | |
Dimensions | 180 x 10 x 80mm | |
Overall Width | 10mm | |
Overall Length | 180mm | |
Overall Height | 80mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 47Ω | ||
Power Rating 250W | ||
Series TJT250 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +250°C | ||
Dimensions 180 x 10 x 80mm | ||
Overall Width 10mm | ||
Overall Length 180mm | ||
Overall Height 80mm | ||
- COO (Country of Origin):
- IN
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and ideal for custom terminations and mounting arrangements.
Features and Benefits
Power rating options of 150 W, 250 W, 300 W and 500 W
Resistance value options of 1 Ω to 1kΩ
Small dimensions
Resistance value options of 1 Ω to 1kΩ
Small dimensions