TE Connectivity, 2.2Ω 250W Aluminium Chassis Mount Resistor TJT2502R2J ±5%
- RS Stock No.:
- 902-7798
- Mfr. Part No.:
- TJT2502R2J
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 902-7798
- Mfr. Part No.:
- TJT2502R2J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 2.2Ω | |
Power Rating | 250W | |
Series | TJT250 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Aluminium | |
Termination Style | Wire Lead | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +250°C | |
Dimensions | 180 x 10 x 80mm | |
Overall Height | 80mm | |
Overall Width | 10mm | |
Overall Length | 180mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 2.2Ω | ||
Power Rating 250W | ||
Series TJT250 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +250°C | ||
Dimensions 180 x 10 x 80mm | ||
Overall Height 80mm | ||
Overall Width 10mm | ||
Overall Length 180mm | ||
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and ideal for custom terminations and mounting arrangements.
Features and Benefits
Power rating options of 150 W, 250 W, 300 W and 500 W
Resistance value options of 1 Ω to 1kΩ
Small dimensions
Resistance value options of 1 Ω to 1kΩ
Small dimensions