Ohmite, 180mΩ 1.012kW Wire Wound Chassis Mount Resistor PFE5KR180E ±10%
- RS Stock No.:
- 893-5730
- Mfr. Part No.:
- PFE5KR180E
- Brand:
- Ohmite
Bulk discount available
Subtotal (1 unit)*
£137.15
(exc. VAT)
£164.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £137.15 |
| 2 - 4 | £131.66 |
| 5 + | £124.80 |
*price indicative
- RS Stock No.:
- 893-5730
- Mfr. Part No.:
- PFE5KR180E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 180mΩ | |
| Power Rating | 1.012kW | |
| Series | PFE | |
| Package/Case | Tubular | |
| Tolerance | ±10% | |
| Technology | Wire Wound | |
| Termination Style | Clamp | |
| Minimum Temperature Coefficient | -300ppm/°C | |
| Maximum Temperature Coefficient | +300ppm/°C | |
| Dimensions | 58.75 x 454.02mm | |
| Overall Length | 454.02mm | |
| Overall Diameter | 58.75mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 180mΩ | ||
Power Rating 1.012kW | ||
Series PFE | ||
Package/Case Tubular | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Termination Style Clamp | ||
Minimum Temperature Coefficient -300ppm/°C | ||
Maximum Temperature Coefficient +300ppm/°C | ||
Dimensions 58.75 x 454.02mm | ||
Overall Length 454.02mm | ||
Overall Diameter 58.75mm | ||
